345-072-540-102

Heilind Number:EDA345-072-540-102
Manufacturer:EDAC
Manufacturer Number:345-072-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for precision and durability, this connector features 72 positions, allowing for seamless data transmission. Its straight mount orientation and .1-inch pitch ensure easy installation onto your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your setup with this green-colored connector and experience seamless signal transmission.