345-072-540-104

Heilind Number:EDA345-072-540-104
Manufacturer:EDAC
Manufacturer Number:345-072-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-104

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 72 positions in a single row with a precise pitch of .1 inches. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions, from -40 to 105°C. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Its straight mount orientation and row spacing of .2 inches offer easy installation and optimal signal flow. Elevate your electronic projects with this essential connector.