345-072-540-107

Heilind Number:EDA345-072-540-107
Manufacturer:EDAC
Manufacturer Number:345-072-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 72 positions in a single row with a .1-inch pitch, allowing for efficient data transmission. The housing is crafted from UL 94V-0 rated Thermoplastic Polyester for durability and safety. Each contact is made of robust Copper Alloy for reliable conductivity. With a straight mount orientation, installation is a breeze. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup and experience reliable connections with this essential component.