345-072-540-108

Heilind Number:EDA345-072-540-108
Manufacturer:EDAC
Manufacturer Number:345-072-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-108

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector offers 72 positions in a single row with a pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable conductivity and longevity. With an operating temperature range of -40 to 105 °C, it ensures optimal performance in varying environments. Its straight mount orientation and compact design make it perfect for space-constrained applications. Upgrade your connectivity solutions with this green-colored connector, ideal for a wide range of electronic projects.