345-072-540-112

Heilind Number:EDA345-072-540-112
Manufacturer:EDAC
Manufacturer Number:345-072-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contacts offer excellent conductivity, with a pitch of .1 inches and row spacing of .2 inches for seamless integration. With 72 positions in a single row, it provides ample connectivity options for your application. Designed for straight mounting orientation, it offers easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and electronic devices. Elevate your connectivity solutions with this essential component.