345-072-540-178

Heilind Number:EDA345-072-540-178
Manufacturer:EDAC
Manufacturer Number:345-072-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-178

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 72 positions for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any setting. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees stable and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Its straight mount orientation and compact design make it easy to install, saving you time and effort. Upgrade your connectivity solutions with this essential component.