345-072-540-188

Heilind Number:EDA345-072-540-188
Manufacturer:EDAC
Manufacturer Number:345-072-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-188

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features 72 positions and a compact .1-inch pitch, ensuring seamless integration on your board. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability even in extreme operating temperatures ranging from -40 to 105°C. Its straight mount orientation and single-row layout facilitate easy installation, while the copper alloy contact material offers superior conductivity. Upgrade your electronic projects with this essential component, perfect for various applications in the industrial and commercial sectors.