345-072-540-201

Heilind Number:EDA345-072-540-201
Manufacturer:EDAC
Manufacturer Number:345-072-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-201

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 72 contact positions, ensuring reliable and efficient power delivery. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees longevity and stability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Trust in our green-colored connector for optimal performance in your projects.