345-072-540-202

Heilind Number:EDA345-072-540-202
Manufacturer:EDAC
Manufacturer Number:345-072-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. The copper alloy contact material ensures optimal conductivity, while the 72 positions and 2 rows offer ample connection possibilities. With a pitch of .1 inch and row spacing of .2 inch, precise and secure mating is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances versatility, fitting seamlessly into your PCB design for seamless integration. Trust in this essential component for efficient signal transmission within your electronic assemblies.