345-072-540-204

Heilind Number:EDA345-072-540-204
Manufacturer:EDAC
Manufacturer Number:345-072-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. The green color adds a touch of visual distinction, while the Copper Alloy contact material guarantees reliable conductivity. With 72 positions across 2 rows, this connector offers ample room for seamless data transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Designed for straight mount orientation, it allows for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in electronics and telecommunications. Trust in its quality and performance to optimize your connectivity needs.