345-072-540-208

Heilind Number:EDA345-072-540-208
Manufacturer:EDAC
Manufacturer Number:345-072-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage of 3A. Its two rows, spaced at 0.1 inches with a 0.2-inch row spacing, offer seamless integration on your circuit boards. With 72 positions, you can easily accommodate multiple connections. The copper alloy contacts guarantee efficient signal transmission. Designed for straight mounting orientation, it is suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is a robust and dependable choice. Rest assured, this connector is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your board-to-board connections with this essential component.