345-072-540-288

Heilind Number:EDA345-072-540-288
Manufacturer:EDAC
Manufacturer Number:345-072-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-288

Detailed Description

Enhance your board-to-board connectivity with our high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power transmission with an amperage of 3A. Its copper alloy contacts, arranged in two rows with a .1-inch pitch and .2-inch row spacing, offer seamless integration for 72 positions. Designed for straight mounting orientation, it withstands harsh environments with an operating temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component, perfect for various applications in the electronics industry.