345-072-540-402

Heilind Number:EDA345-072-540-402
Manufacturer:EDAC
Manufacturer Number:345-072-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 72 positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the Copper Alloy contacts provide optimal conductivity. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector offers precision and space-saving benefits. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic systems with this green-colored connector, a must-have in any professional or DIY project.