345-072-540-403

Heilind Number:EDA345-072-540-403
Manufacturer:EDAC
Manufacturer Number:345-072-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-403

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Featuring 72 positions arranged in a single row, this connector ensures efficient power delivery with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliability in diverse environments. With a pitch of .1in and row spacing of .2in, it offers precise and secure connections. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications, making it a must-have in your connectivity solutions arsenal.