345-072-540-404

Heilind Number:EDA345-072-540-404
Manufacturer:EDAC
Manufacturer Number:345-072-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions in a single row, ensuring efficient signal transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, perfect for streamlined PCB assembly. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. With copper alloy contacts, you can trust in secure and stable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse environments. Whether for industrial machinery or consumer electronics, its straight mount orientation offers versatility in installation. Upgrade your connectivity solutions with this essential component.