345-072-540-407

Heilind Number:EDA345-072-540-407
Manufacturer:EDAC
Manufacturer Number:345-072-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-407

Detailed Description

Enhance your electronic connections with our Board-To-Board PCB Connector. Featuring a vibrant green color, this connector is a standout in any assembly. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. With 72 positions and a pitch of .1 inches, it offers ample connectivity for your PCB needs. The Copper Alloy contacts guarantee efficient signal transfer, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Trust in its quality for seamless board-to-board connections.