345-072-540-408

Heilind Number:EDA345-072-540-408
Manufacturer:EDAC
Manufacturer Number:345-072-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 72 positions in a single row layout, it offers seamless integration for your electronic components. The green housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made from top-grade Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precision is key in your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable in any environment. Its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component.