345-072-540-412

Heilind Number:EDA345-072-540-412
Manufacturer:EDAC
Manufacturer Number:345-072-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-412

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 72 positions with a single row layout, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precision is key in your connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding applications. Upgrade your setup with this essential connector, and experience top-notch performance every time.