345-072-540-502

Heilind Number:EDA345-072-540-502
Manufacturer:EDAC
Manufacturer Number:345-072-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-502

Detailed Description

Enhance your PCB connectivity with our two-row green Card Edge Connector, designed for seamless board-to-board integration. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and durable performance. Featuring a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for up to 72 positions. The straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Upgrade your electronic assemblies with this essential component for seamless data transmission and power distribution.