345-072-540-503

Heilind Number:EDA345-072-540-503
Manufacturer:EDAC
Manufacturer Number:345-072-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-503

Detailed Description

Enhance your board-to-board connectivity with this high-performance green connector. Designed for seamless integration, its durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. Featuring two rows with a pitch of .1 inches and a total of 72 positions, it offers ample connectivity options with precise alignment. The copper alloy contacts guarantee optimal signal transmission, while the straight mount orientation and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various PCB applications. Explore a new level of efficiency and performance with this essential component.