345-072-540-507

Heilind Number:EDA345-072-540-507
Manufacturer:EDAC
Manufacturer Number:345-072-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-507

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 72 positions for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse electronic applications. Upgrade your system with this essential component for seamless data transfer.