345-072-540-512

Heilind Number:EDA345-072-540-512
Manufacturer:EDAC
Manufacturer Number:345-072-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 72 positions, offering ample space for your circuitry. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient connections. The contact material, Copper Alloy, guarantees excellent conductivity. Whether you're working on industrial machinery or consumer electronics, this connector is a versatile and essential component. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its usability. Upgrade your PCB assembly with this essential connector for seamless and reliable performance.