345-072-540-588

Heilind Number:EDA345-072-540-588
Manufacturer:EDAC
Manufacturer Number:345-072-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for precision and durability, this connector features 72 positions with a pitch of .1 inches, ensuring seamless integration on your circuit board. Its straight mount orientation and 2-row configuration offer versatility in assembly, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. Crafted with copper alloy contacts, it delivers optimal conductivity and signal transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications, providing a secure and stable connection every time. Upgrade your PCB design with this essential component for seamless performance.