345-072-540-603

Heilind Number:EDA345-072-540-603
Manufacturer:EDAC
Manufacturer Number:345-072-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-603

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green finish, it not only ensures reliable performance but also adds a touch of style to your setup. With a single row design and a total of 72 positions, this connector offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your system with this straight-mount orientation connector for optimal functionality.