345-072-540-604

Heilind Number:EDA345-072-540-604
Manufacturer:EDAC
Manufacturer Number:345-072-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions in a single row, ensuring efficient data transfer. Crafted with precision, it guarantees a secure and stable connection, thanks to its copper alloy contact material. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Say goodbye to connectivity issues and elevate your PCB design with this reliable connector.