345-072-540-607

Heilind Number:EDA345-072-540-607
Manufacturer:EDAC
Manufacturer Number:345-072-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration on circuit boards, this connector features 72 positions with a single row layout, ensuring efficient signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. The 0.1-inch pitch and 0.2-inch row spacing allow for precise connections, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assemblies with this essential component for seamless and robust connectivity.