345-072-540-658

Heilind Number:EDA345-072-540-658
Manufacturer:EDAC
Manufacturer Number:345-072-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-658

Detailed Description

Enhance connectivity in your electronic projects with this Board To Board PCB Connector. Designed for seamless integration, it features 72 positions in a single row with a pitch of .1 inches, ensuring efficient signal transmission. The connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing reliable performance in various environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy and secure installation on your PCB. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in diverse applications. Upgrade your connections with this high-quality, green-colored connector.