345-072-540-678

Heilind Number:EDA345-072-540-678
Manufacturer:EDAC
Manufacturer Number:345-072-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB board-to-board connector. Featuring a sleek green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With a single row design and 72 positions, it offers ample space for seamless data transmission. The copper alloy contacts guarantee efficient conductivity, while the 3A amperage and .1-inch pitch meet industry standards for optimal performance. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various electronic applications. Trust in its quality to streamline your connectivity needs effortlessly.