345-072-540-688

Heilind Number:EDA345-072-540-688
Manufacturer:EDAC
Manufacturer Number:345-072-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration with a UL 94V-0 Thermoplastic Polyester housing for optimal durability. The Copper Alloy contact material ensures reliable conductivity, while the 3 A amperage and 72 positions cater to diverse power and data transmission needs. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your electronic assemblies with this essential component.