345-072-540-802

Heilind Number:EDA345-072-540-802
Manufacturer:EDAC
Manufacturer Number:345-072-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-802

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board assembly, this connector boasts two rows of 72 positions for efficient signal transmission. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Indispensable for electronic projects, it guarantees reliable power delivery with an amperage of 3A. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications.