345-072-540-807

Heilind Number:EDA345-072-540-807
Manufacturer:EDAC
Manufacturer Number:345-072-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-807

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, designed for seamless integration between boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in even the most demanding environments. With a versatile pitch of .1 inches and two rows of 36 positions each, it offers ample space for intricate circuitry. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your connectivity solutions with this high-quality connector.