345-072-540-812

Heilind Number:EDA345-072-540-812
Manufacturer:EDAC
Manufacturer Number:345-072-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it offers durable protection for its 72 copper alloy contact positions. With a pitch of .1 inch and row spacing of .2 inch, this connector ensures precise alignment and secure linkages. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in any environment. Its straight mount orientation and dual rows facilitate easy installation, making it a must-have for seamless PCB integration. Elevate your connectivity solutions with this essential component.