345-072-540-858

Heilind Number:EDA345-072-540-858
Manufacturer:EDAC
Manufacturer Number:345-072-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-540-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features a compact form factor with two rows of 72 positions for seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation in various environments, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures performance even in harsh conditions. Elevate your connectivity solutions with this essential component.