345-072-541-107

Heilind Number:EDA345-072-541-107
Manufacturer:EDAC
Manufacturer Number:345-072-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-107

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions in a single row, providing ample space for efficient data transfer. The contact material, made of durable Copper Alloy, ensures reliable conductivity, while the housing crafted from UL 94V-0 Thermoplastic Polyester guarantees high performance and safety. With a pitch of .1 inch and row spacing of .2 inch, precise positioning is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.