345-072-541-108

Heilind Number:EDA345-072-541-108
Manufacturer:EDAC
Manufacturer Number:345-072-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-108

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in your electronic setups. With a vibrant green color and a housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees both functionality and durability. Its 72 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, ensure efficient data transfer. The contact material, Copper Alloy, guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronic industry. Its straight mount orientation further enhances its versatility, making it a valuable component for your projects. Upgrade your connectivity solutions with this high-quality connector.