345-072-541-112

Heilind Number:EDA345-072-541-112
Manufacturer:EDAC
Manufacturer Number:345-072-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-112

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures safe and reliable operation. With a low amperage of 3 A, it is suitable for various applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Boasting 72 positions in a single row configuration, this connector accommodates multiple connections with ease. Its straight mount orientation allows for convenient installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding environments. Perfect for professionals and hobbyists alike, it is a vital component for seamless electronic integration. Upgrade your projects with this premium Board To Board PCB Connector and experience enhanced performance.