345-072-541-158

Heilind Number:EDA345-072-541-158
Manufacturer:EDAC
Manufacturer Number:345-072-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-158

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a single row with 72 positions, perfect for seamlessly linking circuit boards. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly needs. Trust in its straight mount orientation for effortless installation and optimal functionality. Elevate your connectivity game with this essential component.