345-072-541-201

Heilind Number:EDA345-072-541-201
Manufacturer:EDAC
Manufacturer Number:345-072-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-201

Detailed Description

Enhance connectivity within your electronic projects with this high-performance Card Edge Connector. Boasting a sleek green hue, this connector features 72 positions and a dual-row design, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in diverse environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers seamless integration onto your PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.