345-072-541-207

Heilind Number:EDA345-072-541-207
Manufacturer:EDAC
Manufacturer Number:345-072-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-207

Detailed Description

Enhance your PCB connections with our dual-row Board to Board PCB Connector, designed for seamless card edge integration. Featuring 72 positions with a pitch of .1 inch, this connector ensures high-density connectivity for your electronic devices. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. Its straight mount orientation and .2-inch row spacing offer easy installation onto your PCB. Upgrade your system's efficiency with this green-colored connector, perfect for a variety of applications.