345-072-541-208

Heilind Number:EDA345-072-541-208
Manufacturer:EDAC
Manufacturer Number:345-072-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The two-row configuration, with a .1-inch pitch and .2-inch row spacing, accommodates precise and secure connections. With 72 copper alloy contact positions, it guarantees seamless data transfer. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Fully RoHS compliant, this green connector is a sustainable choice for your PCB assembly needs. Elevate your connectivity standards with this essential component.