345-072-541-212

Heilind Number:EDA345-072-541-212
Manufacturer:EDAC
Manufacturer Number:345-072-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-212

Detailed Description

Enhance your PCB connections with this premium Board To Board PCB Connector, meticulously crafted for optimal performance. Designed with precision, it features two rows of 72 positions each, ensuring seamless connectivity for your electronic devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any setting. Crafted with copper alloy contacts and boasting an amperage of 3A, it offers efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Elevate your connectivity solutions with this essential component.