345-072-541-288

Heilind Number:EDA345-072-541-288
Manufacturer:EDAC
Manufacturer Number:345-072-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-288

Detailed Description

Enhance your PCB connections with this high-quality green Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. With two rows and 72 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The 0.1-inch pitch and 0.2-inch row spacing make for easy installation, and its straight mount orientation suits standard PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this reliable and efficient connector.