345-072-541-402

Heilind Number:EDA345-072-541-402
Manufacturer:EDAC
Manufacturer Number:345-072-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-402

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for precision and durability, this connector features 72 positions with a single row layout, allowing for seamless signal transmission. The UL 94V-0 Thermoplastic Polyester housing material ensures optimal safety and reliability, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with Copper Alloy contacts, it guarantees efficient power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide easy and secure mounting, while the straight mount orientation offers convenience during installation. Elevate your connectivity solutions with this essential component, perfect for various industrial and commercial applications.