345-072-541-478

Heilind Number:EDA345-072-541-478
Manufacturer:EDAC
Manufacturer Number:345-072-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-478

Detailed Description

Enhance your connectivity with our high-performing Board To Board PCB Connector. Designed for precision and durability, this essential component features 72 positions in a single row, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Crafted with Copper Alloy contacts and operating smoothly at temperatures ranging from -40 to 105°C, this connector is built to last. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it provides a secure and stable connection every time. Upgrade your connectivity solutions with this essential connector.