345-072-541-503

Heilind Number:EDA345-072-541-503
Manufacturer:EDAC
Manufacturer Number:345-072-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-503

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, the connector boasts a durable UL 94V-0 thermoplastic polyester housing that ensures reliable performance even in demanding environments. With two rows and 72 positions, it provides ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, making it ideal for intricate circuit designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.