345-072-541-508

Heilind Number:EDA345-072-541-508
Manufacturer:EDAC
Manufacturer Number:345-072-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 72 copper alloy contacts, it guarantees efficient power transmission at a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your system's performance with this essential connector.