345-072-541-512

Heilind Number:EDA345-072-541-512
Manufacturer:EDAC
Manufacturer Number:345-072-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-512

Detailed Description

Enhance your PCB connectivity with this high-performance 72-position Board To Board Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With a compact .1-inch pitch and dual-row configuration, it offers efficient signal transfer in tight spaces. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Elevate your electronics assembly with this essential component.