345-072-541-558

Heilind Number:EDA345-072-541-558
Manufacturer:EDAC
Manufacturer Number:345-072-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-558

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable power delivery. With 72 positions spread across two rows and a pitch of .1 inches, it offers ample connectivity options while maintaining a compact form factor. The straight mount orientation and .2-inch row spacing make installation a breeze, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Elevate your PCB design with this essential connector, a must-have in any electronic engineer's toolkit.