345-072-541-578

Heilind Number:EDA345-072-541-578
Manufacturer:EDAC
Manufacturer Number:345-072-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-578

Detailed Description

Enhance your circuit connections with this high-quality board-to-board PCB connector, designed for optimal performance and reliability. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, this connector boasts a durable construction that ensures long-lasting use. With two rows of copper alloy contacts, each precisely spaced at 0.1 inches with a 0.2-inch row spacing, it offers seamless connectivity for up to 72 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, guaranteeing consistent functionality even in challenging environments. Elevate your PCB assembly with this essential component, a must-have for any electronics enthusiast or professional.