345-072-541-602

Heilind Number:EDA345-072-541-602
Manufacturer:EDAC
Manufacturer Number:345-072-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-541-602

Detailed Description

Enhance your electronic connections with this high-performance board-to-board connector. Designed for seamless integration, it features 72 positions with a 0.1-inch pitch and 0.2-inch row spacing, ensuring precise alignment for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable conductivity, even in harsh environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and durability for a wide range of applications. Upgrade your PCB assembly with this essential component, perfect for professionals and hobbyists alike.